
1/2
LED pendant light
240 V
1
LED (monochrome)
w/o
4.5 W
4.5 W
Incl. suspension
150 cm
I
IP20
Aluminium
(Ø x H) 80 mm x 30 mm
n.rel.
Circular
White
Yes
3000 K
220 lm
220 lm
30 mm
31 mm
80 mm
90-100
3000 K
not relevant
Datasheet 2608519 Brumberg 12119823 12119823 LED pendant light LED (monochrome) w/o 4.5 W
User & Safety Instructions 2608519 Brumberg 12119823 12119823 LED pendant light LED (monochrome) w/o 4.5 W