• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12123173 LED surface-mount light LED (monochrome) 8 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W
  • Total luminous flux= 840 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 60 x 60 x 140 mm

Operating voltage

230 V AC

No. of bulbs

1

Product type

LED surface-mount light

Width

60 mm

Bulb type

LED (monochrome)

Height

140 mm

Length

60 mm

Rating per bulb

8 W

8 W

Light features

Ceiling mount option

Dimmable

Direct light emission

Protection class

I

IP20 (Front)

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

840 lm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830597 Brumberg 12123173 LED surface-mount light LED (monochrome) 8 W White

User & Safety Instructions

User & Safety Instructions 3830597 Brumberg 12123173 LED surface-mount light LED (monochrome) 8 W White

Description

LED ceiling mounted downlight, phase section dimmable, white structure, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum / PMMA, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 8 W, number of light bulbs / sockets: 40 piece, light current: 840 lm, color temperature: 3,000 K, light color: White, angle of radiation: 1°, Adjustable: not adjustable, without operating device, Dimmable: Yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.