
1/4
LED recessed panel
24 V
1
LED (monochrome)
w/o
10 W
10 W
4000 K
White
625 lm
600 lm
Direct light emission
80°
III
IP20
White
Aluminium
5 mm
140 mm
n.rel.
Yes
Yes
30 mm
120 mm
yes
Datasheet 2298063 Brumberg 12215074 12215074 LED recessed panel 10 W White White
User & Safety Instructions 2298063 Brumberg 12215074 12215074 LED recessed panel 10 W White White