• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12217074 12217074 LED recessed panel 16 W White White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED panel-mounted 24VDC 4000K white 12217074

  • Power= 16 W
  • Total luminous flux= 1080 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 1100 lm
  • Operating device: Voltage-controlled LED operating device
  • Dimming depends on the operating device: Yes
  • With bulb: Yes
  • Colour temperature: 4000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed panel

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

16 W

16 W

4000 K

Colour

White

1080 lm

Total luminous flux

1080 lm

Radiation angle

80°

Protection class

III

IP20

Factory colour

White

Material

Aluminium

Height

5 mm

(Ø)

200 mm

n.rel.

Yes

Light bulb included

Yes

Recess depth

30 mm

Recess diameter

180 mm

Documents & Downloads

Datasheet

Datasheet 2294965 Brumberg 12217074 12217074 LED recessed panel 16 W White White

User & Safety Instructions

User & Safety Instructions 2294965 Brumberg 12217074 12217074 LED recessed panel 16 W White White

Description

LED installation panel FLAT30, white. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 24V, Power: 16W, Number of bulbs / sockets: 1.0 pcs, Light current: 1,080lm, Color temperature: 4000K, Light color: White, Radiation angle: 120°, Adjustable: Not adjustable, without operating device, Type of dimming:

This text is machine translated.

What kind of LED Panel Lights are you looking for?