• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12259083 LED surface-mount light LED (monochrome) 40 W Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 40 W
  • Total luminous flux= 3750 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 440 mm x 50 mm

Operating voltage

230 V AC

No. of bulbs

1

Product type

LED surface-mount light

Bulb type

LED (monochrome)

Height

50 mm

Rating per bulb

40 W

40 W

(Ø)

440 mm

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Indirect light emission

Protection class

I

IP20 (Front)

IK04

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3750 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830605 Brumberg 12259083 LED surface-mount light LED (monochrome) 40 W Black

Datasheet 3830605 Brumberg 12259083 LED surface-mount light LED (monochrome) 40 W Black

User & Safety Instructions

User & Safety Instructions 3830605 Brumberg 12259083 LED surface-mount light LED (monochrome) 40 W Black

Description

LED ceiling-mounted downlight, DALI dimmable, 440 mm, black matt, round. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting installation, mounting location: Ceiling mounting, material: Aluminium / steel / polystyrene, protection class: Room-side according to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 40 W, number of lights / sockets: 3,000 piece, light current: 3,750 lm, color temperature: From 3,000 K to 1 K, light color: white, angle of radiation: 110°, adjustability: not adjustable, with operating device: yes, Dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.