
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
7 W
7 W
740 lm
740 lm
2700 K
White
Square
40°
Swivelling
68 mm
36 mm
IP20
III
White
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
2700 K
82 mm
82 mm
Datasheet 2293144 Brumberg 12262073 12262073 LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 2293144 Brumberg 12262073 12262073 LED recessed light LED (monochrome) 7 W White