
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
6 W
6 W
480 lm
550 lm
3000 K
White
Circular
40°
Pivoted
Swivelling
83 mm
48 mm
95 mm
IP44
III
Nickel
Aluminium
n.rel.
Yes
Yes
3000 K
yes
Datasheet 2293109 Brumberg 12277153 12277153 LED recessed light LED (monochrome) 6 W Nickel
User & Safety Instructions 2293109 Brumberg 12277153 12277153 LED recessed light LED (monochrome) 6 W Nickel