
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
6 W
6 W
550 lm
550 lm
White
40°
Swivelling
68 mm
45 mm
IP20
III
Nickel
Aluminium
n.rel.
(L x W) 80 mm x 80 mm
Yes
80 mm
80 mm
Datasheet 2294737 Brumberg 12295153 12295153 LED recessed light LED (monochrome) 6 W Nickel
User & Safety Instructions 2294737 Brumberg 12295153 12295153 LED recessed light LED (monochrome) 6 W Nickel