• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12307173 12307173 LED ceiling light LED (monochrome) LED 4.2 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED ceiling-mounted light 12307173

  • Power= 4.2 W
  • Total luminous flux= 250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

LED

Rating per bulb

4.2 W

Depth

580 mm

4.2 W

PIR detection angle (horizontal)

40°

Light features

Ceiling mount option

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

250 lm

250 lm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748704 Brumberg 12307173 12307173 LED ceiling light LED (monochrome) LED 4.2 W White

Description

LED-mounted emitter, rotation and swiveling, switchable, structure white. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4.2W, number of lights / sockets: 1.0 pcs, light current: 250 lm, color temperature: From 3,000 K to 3,000 K, light color: White, angle of radiation: 38°, adjustable: Swivel and head, with operating device: Yes, type of dimming: Switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.