• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12307183 12307183 LED ceiling light LED (monochrome) LED 4.2 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 4.2 W
  • Total luminous flux= 250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

LED

Rating per bulb

4.2 W

Depth

580 mm

4.2 W

PIR detection angle (horizontal)

40°

Light features

Ceiling mount option

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

250 lm

250 lm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748060 Brumberg 12307183 12307183 LED ceiling light LED (monochrome) LED 4.2 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.