
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
6 W
6 W
700 lm
700 lm
4000 K
White
40°
Swivelling
68 mm
38 mm
82 mm
IP20
III
White
Aluminium
n.rel.
Yes
4000 K
Datasheet 2291386 Brumberg 12321074 12321074 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2291386 Brumberg 12321074 12321074 LED recessed light LED (monochrome) 6 W White