
1/2
LED recessed light
1
LED (monochrome)
3 W
3 W
290 lm
2700 K
White
40°
Ceiling mount option
Recess mount option
Swivelling
68 mm
50 mm
82 mm
IP20
III
Titanium
Aluminium
n.rel.
Yes
2700 K
80-89
not relevant
Datasheet 2610920 Brumberg 12371643 12371643 LED recessed light LED (monochrome) 3 W Titanium
User & Safety Instructions 2610920 Brumberg 12371643 12371643 LED recessed light LED (monochrome) 3 W Titanium
The necessary accessories are required to use the article as described.