
1/2
LED recessed light
1
LED (monochrome)
3 W
3 W
310 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Swivelling
68 mm
50 mm
IP20
III
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
3000 K
82 mm
82 mm
80-89
not relevant
Datasheet 2600462 Brumberg 12376253 12376253 LED recessed light LED (monochrome) 3 W
User & Safety Instructions 2600462 Brumberg 12376253 12376253 LED recessed light LED (monochrome) 3 W
The necessary accessories are required to use the article as described.