
Highlights & Details
Brumberg Lights LED Downlight 12384173
- Power= 7 W Total luminous flux= 600 lm White
Technical specifications
- Operating device: LED operating device current-controlled
- Dimming depends on the operating device: Yes
- With bulb: Yes
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for wall mounting: no.
- LED nominal current at constant current 350 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent plastic
- Product type
LED recessed light
- No. of bulbs
1
Bulb cannot be changed
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
600 lm
- Total luminous flux
600 lm
- Colour
White
- Type
Circular
- Protection screen
Clear
- Radiation angle
40°
- Light features
Direct light emission
- Recess diameter
68 mm
- Recess depth
58 mm
- Outside Ø
82 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2291962 Brumberg 12384173 12384173 LED recessed light LED (monochrome) Bulb cannot be changed 7 W White
User & Safety Instructions
User & Safety Instructions 2291962 Brumberg 12384173 12384173 LED recessed light LED (monochrome) Bulb cannot be changed 7 W White
Description
LED installation downlight, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 7W, number of bulbs / sockets: 1.0 pcs, luminous flux: 600lm, color temperature: 3000K, light color: White, angle of radiation: 40°, adjustability: Not adjustable, without operating device, type of dimming: Other
This text is machine translated.
This text is machine translated.










