
Highlights & Details
- Power= 12 W Total luminous flux= 1280 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
- Total luminous flux
1280 lm
4000 K
- Colour
White
- Radiation angle
40°
- Light features
Ceiling mount option
Recess mount option
Swivelling
- Recess diameter
95 mm
- Recess depth
60 mm
- Outside Ø
110 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2606806 Brumberg 12396074 12396074 LED recessed light LED (monochrome) 12 W White
User & Safety Instructions
User & Safety Instructions 2606806 Brumberg 12396074 12396074 LED recessed light LED (monochrome) 12 W White











