
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
6 W
6 W
470 lm
460 lm
White
Clear
40°
Swivelling
68 mm
50 mm
82 mm
IP65
III
White
Aluminium
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
Datasheet 2292776 Brumberg 12443073 12443073 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2292776 Brumberg 12443073 12443073 LED recessed light LED (monochrome) 6 W White