
Highlights & Details
Brumberg Luminaires LED Downlight 1800-2800K ni.mt. 12476153
- Power= 6 W Total luminous flux= 550 lm White
Technical specifications
- Operating device: LED operating device current-controlled
- Dimming depends on the operating device: Yes
- With bulb: Yes
- Color temperature 1800..3000 K.
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for wall mounting: no.
- LED nominal current at constant current 350 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent glass
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
550 lm
- Total luminous flux
550 lm
- Colour
White
- Type
Circular
- Protection screen
Clear
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
83 mm
- Recess depth
38 mm
- Outside Ø
95 mm
IP20
- Protection class
III
- Factory colour
Nickel
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
1800 K
- Colour temperature range
1800 - 3000 K
Documents & Downloads
Datasheet
Datasheet 2298075 Brumberg 12476153 12476153 LED recessed light LED (monochrome) Built-in LED 6 W Nickel
User & Safety Instructions
User & Safety Instructions 2298075 Brumberg 12476153 12476153 LED recessed light LED (monochrome) Built-in LED 6 W Nickel
Description
LED recessed light INDIWO83, swiveling, dim2warm, nickel, round. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Built-in spotlight suitable for direct mounting on normally flammable building materials. Thermal insulation permitted. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / steel / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 5.5W, number of bulbs / sockets: 1.0 pcs, luminous flux: 550lm, color temperature: 3000 to 1800K, angle of radiation: 36°, adjustability: Swivel, without operating device, type of dimming: Other
This text is machine translated.
This text is machine translated.










