
Highlights & Details
Brumberg Lights LED Recessed Spotlights 1800- 3000K white 12492073
- Power= 12 W Total luminous flux= 880 lm White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 900 lm
- Operating device: LED operating device current-controlled
- Dimming depends on the operating device: Yes
- Color temperature 1800..3000 K.
- Color rendering index CRI: 80-89
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- LED nominal current at constant current 350 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent glass
- Product type
LED recessed light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
880 lm
- Total luminous flux
880 lm
- Colour
White
- Protection screen
Clear
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
95 mm
- Recess depth
60 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W) 110 mm x 110 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
1800 K
- Colour temperature range
1800 - 3000 K
- Width
110 mm
- Length
110 mm
Documents & Downloads
Datasheet
Datasheet 2293923 Brumberg 12492073 12492073 LED recessed light LED (monochrome) 12 W White
User & Safety Instructions
User & Safety Instructions 2293923 Brumberg 12492073 12492073 LED recessed light LED (monochrome) 12 W White
Description
LED Recessed Lighting dim2warm, white. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 12W, number of bulbs / sockets: 1.0 pcs, luminous flux: 880lm, color temperature: 3000 to 1800K, angle of radiation: 38°, adjustability: Swiveling, without operating device, type of dimming: Other,
This text is machine translated.
This text is machine translated.










