
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
8 W
8 W
730 lm
730 lm
3000 K
White
Circular
43°
Dimmable
Swivelling
83 mm
50 mm
100 mm
IP65
III
White
Aluminium
n.rel.
(Ø x H) 100 mm x 2.50 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
2.50 mm
2.5 mm
100 mm
730 lm
80-89
not relevant
User & Safety Instructions 3139136 Brumberg 12494173 12494173 LED recessed light LED (monochrome) 8 W White