
Highlights & Details
- Power= 25 W Total luminous flux= 1962 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
25 W
25 W
- Total luminous flux
1962 lm
4000 K
- Colour
White
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Recess diameter
190 mm
- Recess depth
102 mm
- Outside Ø
204 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Colour rendering index
90-100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2598577 Brumberg 12552174 12552174 LED recessed light LED (monochrome) 25 W White
User & Safety Instructions
User & Safety Instructions 2598577 Brumberg 12552174 12552174 LED recessed light LED (monochrome) 25 W White











