
Highlights & Details
- Power= 19 W Total luminous flux= 1235 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
19 W
19 W
- Total luminous flux
1235 lm
3000 K
- Colour
White
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Recess diameter
165 mm
- Recess depth
90 mm
- Outside Ø
180 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Colour rendering index
90-100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2600287 Brumberg 12572173 12572173 LED recessed light LED (monochrome) 19 W White
User & Safety Instructions
User & Safety Instructions 2600287 Brumberg 12572173 12572173 LED recessed light LED (monochrome) 19 W White











