• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12573073 LED surface-mount light LED (monochrome) 12 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12 W
  • Total luminous flux= 1130 lm
  • White

Technical specifications

Dim

(Ø x H) 260 mm x 57 mm

Operating voltage

230 V AC

No. of bulbs

1

Product type

LED surface-mount light

Bulb type

LED (monochrome)

Height

57 mm

Rating per bulb

12 W

12 W

(Ø)

260 mm

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Protection class

II

IP20 (Front)

IK05

Factory colour

White

Material

Steel

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

1130 lm

Type

painted

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830620 Brumberg 12573073 LED surface-mount light LED (monochrome) 12 W White

Datasheet 3830620 Brumberg 12573073 LED surface-mount light LED (monochrome) 12 W White

User & Safety Instructions

User & Safety Instructions 3830620 Brumberg 12573073 LED surface-mount light LED (monochrome) 12 W White

Description

LED ceiling / wall mounting light, 3CCT, phase segment dimmable, white glossy, round. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Ceiling mounting, material: Steel / plastic, enclosure rating: On room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 12 W, number of bulbs / sockets: 3,000 piece, light current: From 6,500 lm to 1,130 lm, color temperature: From 1 K to 1,070 K, light color: White, angle: 120°, adjustability: not adjustable, with operating device: yes, Dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.