• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12577073 LED ceiling light (+ motion detector) LED (monochrome) 19 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 19 W
  • Total luminous flux= 1830 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 350 mm x 64 mm

Operating voltage

230 V AC

No. of bulbs

1

Product type

LED ceiling light (+ motion detector)

Bulb type

LED (monochrome)

Height

64 mm

Rating per bulb

19 W

19 W

(Ø)

350 mm

Light features

Ceiling mount option

Incl. motion detector

Incl. light sensor

Incl. ballast

Direct light emission

Protection class

I

IP20 (Front)

IK05

Factory colour

White

Material

Steel

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1830 lm

Type

painted

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830624 Brumberg 12577073 LED ceiling light (+ motion detector) LED (monochrome) 19 W White

User & Safety Instructions

User & Safety Instructions 3830624 Brumberg 12577073 LED ceiling light (+ motion detector) LED (monochrome) 19 W White

Description

LED ceiling/wall-mounted downlight, switchable, with microwave motion sensor, white glossy, round. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Ceiling mounting, material: Steel / plastic, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 19 W, number of lights / sockets: 120 piece, light current: 1,830 lm, color temperature: 3,000 K, light color: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, dimmable: no, type of dimming: switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.