
Highlights & Details
- Power= 40 W Total luminous flux= 4300 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
40 W
40 W
- Total luminous flux
4300 lm
3000 K
- Colour
White
- Light features
Ceiling mount option
Recess mount option
Dimmable
Swivelling
Pivoted
- Recess length
175 mm
- Recess width
175 mm
- Recess depth
147 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W) 185 mm x 185 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
185 mm
- Length
185 mm
- Colour rendering index
90-100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2598579 Brumberg 12583173 12583173 LED recessed light LED (monochrome) 40 W White
User & Safety Instructions
User & Safety Instructions 2598579 Brumberg 12583173 12583173 LED recessed light LED (monochrome) 40 W White











