
Highlights & Details
- Power= 32 W Total luminous flux= 3800 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
32 W
32 W
- Total luminous flux
3800 lm
3000 K
- Colour
White
- Light features
Ceiling mount option
Recess mount option
Swivelling
Pivoted
- Recess diameter
170 mm
- Recess depth
125 mm
- Outside Ø
182 mm
IP20
- Protection class
II
- Factory colour
Black
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Colour rendering index
90-100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2608353 Brumberg 12590183 12590183 LED recessed light LED (monochrome) 32 W Black
User & Safety Instructions
User & Safety Instructions 2608353 Brumberg 12590183 12590183 LED recessed light LED (monochrome) 32 W Black











