
Highlights & Details
Brumberg lamps LED recessed lamp 3000K white 12630073
- Power= 9 W Total luminous flux= 950 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 950 lm
- Operating device: LED operating device current-controlled
- Dimming depends on the operating device: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 90-100
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- LED nominal current at constant current 500 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Product type
LED recessed light
- No. of bulbs
1
Bulb cannot be changed
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
950 lm
- Total luminous flux
950 lm
3000 K
- Colour
White
- Type
Circular
- Radiation angle
40°
- Light features
Ceiling mount option
Direct light emission
Dimmable
- Recess depth
79 mm
- Outside Ø
68 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
Documents & Downloads
Datasheet
Datasheet 2291358 Brumberg 12630073 12630073 LED recessed light LED (monochrome) Bulb cannot be changed, w/o 9 W White
User & Safety Instructions
User & Safety Instructions 2291358 Brumberg 12630073 12630073 LED recessed light LED (monochrome) Bulb cannot be changed, w/o 9 W White
Description
This text is machine translated.










