

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
w/o
LED (monochrome)
9 W
9 W
950 lm
950 lm
White
Square
40°
Dimmable
79 mm
IP44
III
White
Aluminium
n.rel.
(L x W) 68 mm x 68 mm
Yes
Yes
68 mm
68 mm
Datasheet 2294396 Brumberg 12640073 12640073 LED recessed light LED (monochrome) w/o 9 W White
User & Safety Instructions 2294396 Brumberg 12640073 12640073 LED recessed light LED (monochrome) w/o 9 W White