
Highlights & Details
Brumberg lamps LED recessed lamp 3000K white 12642073
- Power= 9 W Total luminous flux= 950 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 950 lm
- Operating device: LED operating device current-controlled
- Dimming depends on the operating device: Yes
- With bulb: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 90-100
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for wall mounting: no.
- LED nominal current at constant current 500 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Product type
LED recessed light
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
950 lm
- Total luminous flux
950 lm
3000 K
- Colour
White
- Radiation angle
40°
- Light features
Pivoted
Swivelling
- Recess depth
96 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W) 68 mm x 68 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
68 mm
- Length
68 mm
Documents & Downloads
Datasheet
Datasheet 2298078 Brumberg 12642073 12642073 LED recessed light LED (monochrome) w/o 9 W White
User & Safety Instructions
User & Safety Instructions 2298078 Brumberg 12642073 12642073 LED recessed light LED (monochrome) w/o 9 W White
Description
LED system installation spotlight COUPLED , white. Designed in a compact design for quick mounting without tools for ceiling installation. Mounting only plus surface or mounting frame 82040170, 82041170, 82042170 or 82043170 possible. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Current: 500 mA, Power: 8.9W, Number of bulbs / sockets: 1.0 pcs, Light current: 950lm, Color temperature: 3000K, Light color: White, Radiation angle: 34°, Adjustable: Rotatable and swiveling, without operating device, Type of dimming: Other
This text is machine translated.
This text is machine translated.










