
Highlights & Details
- Power= 6 W White
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Colour
White
- Radiation angle
40°
- Light features
Ceiling mount option
Recess mount option
Dimmable
Swivelling
- Recess diameter
68 mm
IP20
- Protection class
III
- Factory colour
Titanium
- Material
Aluminium
n.rel.
- Dim
(L x W) 82 mm x 82 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
1800 K
- Colour temperature range
1800 - 3000 K
- Width
82 mm
- Length
82 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610249 Brumberg 12644643 12644643 LED recessed light LED (monochrome) 6 W Titanium
User & Safety Instructions
User & Safety Instructions 2610249 Brumberg 12644643 12644643 LED recessed light LED (monochrome) 6 W Titanium











