• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12646153 LED recessed light LED (monochrome) Nickel

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 570 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6.7 W

Total luminous flux

570 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

38 mm

Outside Ø

85 mm

Protection class

II

Factory colour

Nickel

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

4 mm

Type

Brushed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830642 Brumberg 12646153 LED recessed light LED (monochrome) Nickel

Datasheet 3830642 Brumberg 12646153 LED recessed light LED (monochrome) Nickel

User & Safety Instructions

User & Safety Instructions 3830642 Brumberg 12646153 LED recessed light LED (monochrome) Nickel

Description

LED Recessed Spotlight, Integrated Converter (DOB), Phase Section dimmable, with Connection Box, Nickel matte, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium/polycarbonate, enclosure rating: Room side DIN EN 60529) IP20, protection class: (DIN EN 61140) II, power: 6.7 W, number of bulbs / sockets: 1 pieces, light current: 570 lm, color temperature: 3,000 K, light color: White, angle of radiation: 38°, Adjustability: swiveling, With operating device: yes, dimming: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.