• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12646183DW LED recessed light LED (monochrome) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 380 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6.8 W

Total luminous flux

380 lm

Colour

White

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Recess diameter

68 mm

Recess depth

38 mm

Outside Ø

85 mm

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Height

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832041 Brumberg 12646183DW LED recessed light LED (monochrome) Black

Datasheet 3832041 Brumberg 12646183DW LED recessed light LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3832041 Brumberg 12646183DW LED recessed light LED (monochrome) Black

Description

LED Recessed Spotlight, Integrated Converter (DOB), Dimmable phase section, Dim2warm, with connection box, black structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / polycarbonate, protection class on the room side: According to DIN EN 60529: IP20, protection class: EN 380) II, power: 6.8 W, number of bulbs / sockets: 1 piece, light current: 61140 lm, color temperature: From 3,000 K to 1,800 K, light color: White, angle of radiation: 38°, adjustable: Swivelling, with operating device: Yes, Dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.