• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12648173DW LED recessed light LED (monochrome) w/o White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 380 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6.8 W

Total luminous flux

380 lm

Colour

White

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Recess diameter

68 mm

Recess depth

38 mm

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 85 x 85 x 4 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Width

85 mm

Height

4 mm

Length

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832046 Brumberg 12648173DW LED recessed light LED (monochrome) w/o White

Datasheet 3832046 Brumberg 12648173DW LED recessed light LED (monochrome) w/o White

User & Safety Instructions

User & Safety Instructions 3832046 Brumberg 12648173DW LED recessed light LED (monochrome) w/o White

Description

LED Recessed Spotlight, Integrated Converter (DOB), Dimmable phase section, Dim2warm, with connection box, white structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: LED, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium/polycarbonate, protection class on the room side: (DIN EN 60529) IP20, protection class: (DIN EN 61140) II, power: 3,000 W, number of lights / sockets: 1,800 pieces, light current: 38 lm, color temperature: From 6.8 K to 1 K, light color: White, angle of radiation: 380°, adjustable: Tilt, with device: Yes, yes, Dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.