• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12650183 LED recessed light LED (monochrome) w/o Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 530 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6 W

Total luminous flux

530 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

46 mm

Outside Ø

80 mm

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830652 Brumberg 12650183 LED recessed light LED (monochrome) w/o Black

Datasheet 3830652 Brumberg 12650183 LED recessed light LED (monochrome) w/o Black

User & Safety Instructions

User & Safety Instructions 3830652 Brumberg 12650183 LED recessed light LED (monochrome) w/o Black

Description

LED recessed downlight, integrated converter (DOB), phase section dimmable, with junction box, black structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: LED, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium/polycarbonate, enclosure rating: Room side (DIN EN 60529) IP20, protection class: (DIN EN 61140) II, rating max.: 6 W, number of bulbs / sockets: 1 piece, light current: 530 lm, color temperature: 3,000 K, light color: White, angle of radiation: 38°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.