• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12703173 LED ceiling light LED (monochrome) 8 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating device: Electronic transformer
  • Screen workstation suitable according to EN 12464-1: Yes
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: no.
  • Suitable for light band configuration: no.
  • Suitable for emergency light: no.
  • Suitable for suspended engine mounting: no.
  • Suitable for wall mounting: no.
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With motion detector: no.
  • With bulb: Yes
  • With light sensor: no.
  • With air vents: no.
Product type

LED ceiling light

Height

80 mm

Operating voltage

12 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

8 W

3000 K

Colour

White

Total luminous flux

600 lm

Radiation angle

40°

Protection class

III

Factory colour

White

Dim

(Ø x H) 79 mm x 80 mm

Material

Aluminium

n.rel.

Light bulb included

Yes

(Ø)

79 mm

IP20

Documents & Downloads

Datasheet

Datasheet 2291389 Brumberg 12703173 LED ceiling light LED (monochrome) 8 W White

User & Safety Instructions

User & Safety Instructions 2291389 Brumberg 12703173 LED ceiling light LED (monochrome) 8 W White

Description

Plug & Light LED ceiling mount lamp GRAMMO, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Attention: Only to be used in combination with the plug & light system of the companies GIRA and JUNG. Dimming function can be called up via corresponding components from GIRA or YOUNG. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V, power: 8W, number of bulbs / sockets: 1.0 pcs, luminous flux: 400lm, angle of radiation: 35°,

This text is machine translated.