• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12707173 12707173 LED ceiling light LED 7 W LED (monochrome) White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LAMP LED-MOUNTLIGHT P+L 3000K 12707173

  • Power= 7 W
  • Total luminous flux= 300 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Operating device: Electronic transformer
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
Product type

LED ceiling light

Operating voltage

12 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

7 W

7 W

Light features

Ceiling mount option

Radiation angle

40°

Protection class

III

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 235 mm x 105 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

300 lm

300 lm

Height

105 mm

Depth

105 mm

(Ø)

235 mm

Documents & Downloads

Datasheet

Datasheet 2291692 Brumberg 12707173 12707173 LED ceiling light LED 7 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2291692 Brumberg 12707173 12707173 LED ceiling light LED 7 W LED (monochrome) White

Description

Plug & Light LED ceiling lamp BOWL, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Attention: Only to be used in combination with the plug & light system of the companies Gira and JUNG. Dimming function can be called up via corresponding components from Gira or YOUNG. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V, power: 7W, number of bulbs / sockets: 1.0 pcs, luminous flux: 480lm, angle of radiation: 35°,

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.