• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12717173 12717173 Pendant light LED (monochrome) Built-in LED 7 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED hanging lamp P+L 3000K 12717173

  • Power= 7 W Total luminous flux= 300 lm Colour temperature= 3000 K White

Technical specifications

  • Operating device: Electronic transformer
  • Suitable for number of bulbs: 1
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
Product type

Pendant light

Operating voltage

12 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

7 W

7 W

Light features

Dimmable

Pendulum length (max.)

139.5 cm

Protection class

III

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

300 lm

300 lm

Documents & Downloads

Datasheet

Datasheet 2294536 Brumberg 12717173 12717173 Pendant light LED (monochrome) Built-in LED 7 W White

User & Safety Instructions

User & Safety Instructions 2294536 Brumberg 12717173 12717173 Pendant light LED (monochrome) Built-in LED 7 W White

Description

Plug & Light LED pendant lamp BOWL, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Attention: Only to be used in combination with the plug & light system of the companies Gira and JUNG. Dimming function can be called up via corresponding components from Gira or YOUNG. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V, power: 7W, number of bulbs / sockets: 1.0 pcs, luminous flux: 480lm, angle of radiation: 35°,

This text is machine translated.

What kind of Pendant Lights are you looking for?