
Highlights & Details
Brumberg Luminaires LED Downlight 350mA 3000K,V4A,IP54 13005223
- Power= 6 W Total luminous flux= 540 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 540 lm
- Operating device: LED operating device current-controlled
- Screen workstation suitable according to EN 12464-1: Yes
- With bulb: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for wall mounting: no.
- LED nominal current at constant current 350 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent glass
- Product type
LED recessed light
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
540 lm
- Total luminous flux
540 lm
3000 K
- Colour
White
- Protection screen
Clear
- Radiation angle
40°
- Recess diameter
68 mm
- Recess depth
50 mm
- External length
82 mm
- External width
82 mm
IP54
- Protection class
III
- Factory colour
Stainless steel
- Material
Stainless steel
n.rel.
- Dim
(L x W) 82 mm x 82 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
82 mm
- Length
82 mm
Documents & Downloads
Datasheet
Datasheet 2292941 Brumberg 13005223 13005223 LED recessed light LED (monochrome) w/o 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2292941 Brumberg 13005223 13005223 LED recessed light LED (monochrome) w/o 6 W Stainless steel
Description
Emission angle medium radiating 21-40° , Rated luminous flux according to IEC 62722-2-1 540 lm, Operating device LED operating device current-controlled , Screen working place suitable according to EN 12464-1 yes , Width 82 mm, Installation diameter 68 mm, Installation height/depth 50 mm, Energy efficiency class of the permanently installed light bulb A++, A (LED) , Energy efficiency class spectrum A+++ to E , Color temperature, 3000 K Color rendering index CRI 80-89 , socket without , suitable for mounting on mounting no , suitable for ceiling mounting yes , suitable for mounting on panel yes , suitable for lamp output 6...6 W, suitable for number of bulbs 1 , suitable for suspended mounting no , suitable for wall mounting no , housing color stainless steel , length 82 mm, LED nominal current at constant current 350...350 mA, light bulb LED not replaceable , light emission direct , light color white , light distribution symmetrical , max. System performance 6 W, with operating device yes , with motion detector no , with illuminant yes , with light sensor no , reflector high gloss , protection class (IP) IP54 , protection class III , voltage type DC , adjustability not adjustable , material of cover glass transparent , material of housing stainless steel
This text is machine translated.
This text is machine translated.










