
Highlights & Details
Brumberg Luminaires LED-BLD-IN RADIATOR 350mA 3000K st.-ws. 13126173
- Power= 6 W Total luminous flux= 640 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 540 lm
- Operating device: LED operating device current-controlled
- Screen workstation suitable according to EN 12464-1: Yes
- Dimming depends on the operating device: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- LED nominal current at constant current 350 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent glass
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
640 lm
- Total luminous flux
640 lm
3000 K
- Colour
White
- Type
Circular
- Protection screen
Clear
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
50 mm
- Outside Ø
80 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
20 mm
Documents & Downloads
Datasheet
Datasheet 2291673 Brumberg 13126173 13126173 LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions
User & Safety Instructions 2291673 Brumberg 13126173 13126173 LED recessed light LED (monochrome) Built-in LED 6 W White
Description
LED recessed light TUBIC, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 6W, number of bulbs / sockets: 1.0 pcs, luminous flux: 640lm, color temperature: 3000K, light color: White, angle of radiation: 38°, adjustability: Swivel, without operating device, type of dimming: Other
This text is machine translated.
This text is machine translated.










