• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13553188 13553188 LED pendant light LED (monochrome) w/o 117 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED hanging ring light TW DALI D1.2m H10cm 13553188

  • Power= 117 W Total luminous flux= 15327 lm Colour temperature= 6500 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Socket: Without
  • Material of housing: Aluminium
  • Black enclosure
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC
  • Rated voltage: 240 V
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Without
  • Light distribution: Symmetric
  • Light emission: Direct
  • Rated life L70/B50 at 25 °C: 276000 h
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Suitable for lamp output 117 W
  • Max. System power 117 W
  • Rated light current according to IEC 62722-2-1: 15327 lm
  • Light color: White
  • Light output 131 lm/W
  • Colour temperature 2700..6500 K
  • Color Rendering Index CRI: 80-89
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 100 mm
  • Diameter 1200 mm
  • With suspension: Yes
  • Pendant length: 5000 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

117 W

117 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 1200 mm x 100.00 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

6500 K

Total luminous flux

15327 lm

15327 lm

Height

100.00 mm

Depth

100 mm

(Ø)

1200 mm

Rated luminous flux

15327 lm

Colour rendering index

80-89

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Nominal voltage

240 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3138314 Brumberg 13553188 13553188 LED pendant light LED (monochrome) w/o 117 W Black

Description

LED-pendulum ring lamp, direct/indirect, dimmable, structural black, round. Pendant mounting, ceiling mounting method: Pendant mounting, mounting location: Ceiling mounting, material: Aluminium / steel / plastic, enclosure rating: Room-side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 117W, light current: 110 lm, color temperature: From 2,700 K to 6,500 K, light color: White, radiation angle: 15,327°, with operating device: Yes, type of dimming: Tunable white DALI.

This text is machine translated.

What kind of Pendant Lights are you looking for?