• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13570189 LED ring light LED (monochrome) 45 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 45 W
  • Total luminous flux= 2295 lm
  • Colour temperature= 3000 K
  • RGBW

Technical specifications

Dim

(Ø x H) 600 mm x 100 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ring light

Bulb type

LED (monochrome)

Height

100 mm

Rating per bulb

45 W

45 W

(Ø)

600 mm

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Protection class

I

IP20 (Front)

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

Colour rendering index

90-100

Colour

RGBW

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2295 lm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830665 Brumberg 13570189 LED ring light LED (monochrome) 45 W Black

User & Safety Instructions

User & Safety Instructions 3830665 Brumberg 13570189 LED ring light LED (monochrome) 45 W Black

Description

LED mounting ring light, direct, DALI dimmable, black structure, round. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting installation, mounting location: Ceiling mounting, material: Aluminium / steel / plastic, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: AC 230V - 50Hz / DC 176-276V, power: 3,000 W, number of lights / sockets: 1 piece, light current: 2,295 lm, color temperature: 45 K, light color: RGBW, angle of radiation 110°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: DALI-DT8.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.