• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13615173 13615173 LED pendant light LED (monochrome) w/o 25 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W Total luminous flux= 2450 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED pendant light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

25 W

25 W

Light features

Dimmable

Pendulum length (max.)

500 cm

Protection class

I

IP40

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 450 mm x 100 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

2450 lm

2450 lm

Width

450 mm

Height

100 mm

Depth

100 mm

(Ø)

450 mm

Colour rendering index

80-89

Colour temperature

3000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600532 Brumberg 13615173 13615173 LED pendant light LED (monochrome) w/o 25 W White

User & Safety Instructions

User & Safety Instructions 2600532 Brumberg 13615173 13615173 LED pendant light LED (monochrome) w/o 25 W White

What kind of Pendant Lights are you looking for?