• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13615184 13615184 LED pendant light LED (monochrome) w/o 25 W Black

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W Total luminous flux= 2550 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

25 W

25 W

Light features

Dimmable

Protection class

I

IP40

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 450 mm x 100 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

Total luminous flux

2550 lm

2550 lm

Height

100 mm

Depth

100 mm

(Ø)

450 mm

Colour rendering index

80-89

Colour temperature

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2598583 Brumberg 13615184 13615184 LED pendant light LED (monochrome) w/o 25 W Black

User & Safety Instructions

User & Safety Instructions 2598583 Brumberg 13615184 13615184 LED pendant light LED (monochrome) w/o 25 W Black

What kind of Pendant Lights are you looking for?