
1/4
(Ø x H) 1200 mm x 100.00 mm
Circular
240 V
1
LED ceiling light
1200 mm
LED (monochrome)
100.00 mm
Built-in LED
1200 mm
175 W
100 mm
175 W
1200 mm
I
IP40
Black
Aluminium
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
20475 lm
20475 lm
20475 lm
240 V
not relevant
Datasheet 3138884 Brumberg 13683184 13683184 LED ceiling light LED (monochrome) Built-in LED 175 W Black
User & Safety Instructions 3138884 Brumberg 13683184 13683184 LED ceiling light LED (monochrome) Built-in LED 175 W Black
The necessary accessories are required to use the article as described.