
Stroke drawing/circuit diagram
(Ø x H) 450 mm x 100 mm
Circular
240 V
1
LED ceiling light
LED (monochrome)
100 mm
Built-in LED
25 W
100 mm
25 W
450 mm
Ceiling mount option
Suitable for wall mounting
I
IP40
Silver
Aluminium
n.rel.
80-89
White
Yes
3000 K
3000 K
2450 lm
2450 lm
450 mm
not relevant
Datasheet 2596894 Brumberg 13685163 13685163 LED ceiling light LED (monochrome) Built-in LED 25 W Silver
User & Safety Instructions 2596894 Brumberg 13685163 13685163 LED ceiling light LED (monochrome) Built-in LED 25 W Silver
The necessary accessories are required to use the article as described.