• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13695183 13695183 LED ceiling light LED (monochrome) Built-in LED 25 W Black

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W
  • Total luminous flux= 2450 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 450 mm x 100 mm

Type

Circular

Operating voltage

240 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

100 mm

Built-in LED

Rating per bulb

25 W

Depth

100 mm

25 W

(Ø)

450 mm

Light features

Ceiling mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP40

Factory colour

Black

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

2450 lm

2450 lm

Outside Ø

450 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600295 Brumberg 13695183 13695183 LED ceiling light LED (monochrome) Built-in LED 25 W Black

User & Safety Instructions

User & Safety Instructions 2600295 Brumberg 13695183 13695183 LED ceiling light LED (monochrome) Built-in LED 25 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.