• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13700184 13700184 LED ceiling light LED (monochrome) Built-in LED 44 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED panel-mounted light 4000K 13700184

  • Power= 44 W
  • Total luminous flux= 5456 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Material of housing: Aluminium
  • Black enclosure
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC
  • Rated voltage: 240 V
  • With operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Light emission: Direct
  • Protection class (IP) IP40
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • With air vents: No.
  • Suitable for lamp output 44 W
  • Max. System power 44 W
  • Light output 124 lm/W
  • Rated light current according to IEC 62722-2-1: 5456 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Constant luminous flux regulation: No.
  • Width 600 mm
  • Height/depth 100 mm
  • Length: 600 mm
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Dim

(L x W x H) 600.00 x 600.00 x 100.00 mm

Type

Square

Operating voltage

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

600.00 mm

Bulb type

LED (monochrome)

Height

100.00 mm

Built-in LED

Length

600.00 mm

Rating per bulb

44 W

Depth

100 mm

44 W

Light features

Incl. ballast

Protection class

I

IP40

Factory colour

Black

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

5456 lm

5456 lm

Rated luminous flux

5456 lm

Nominal voltage

240 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3138970 Brumberg 13700184 13700184 LED ceiling light LED (monochrome) Built-in LED 44 W Black

User & Safety Instructions

User & Safety Instructions 3138970 Brumberg 13700184 13700184 LED ceiling light LED (monochrome) Built-in LED 44 W Black

Description

LED-surface-mounted light, switchable, structure black, square. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminium / steel / plastic, enclosure rating: On the room side: According to DIN EN 60529: IP40, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 44W, number of bulbs / sockets: 1.0 pcs, light current: 5,456, lm, color temperature: 4,000 K, light color: White, Radiation angle: 114°, with equipment: yes, type of dimming: switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.