
1/4
(L x W x H) 600.00 x 600.00 x 100.00 mm
Square
240 V
1
LED ceiling light
600.00 mm
LED (monochrome)
100.00 mm
Built-in LED
600.00 mm
44 W
100 mm
44 W
Dimmable
I
IP40
White
Aluminium
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
5456 lm
5456 lm
5456 lm
240 V
not relevant
Datasheet 3138991 Brumberg 13710174 13710174 LED ceiling light LED (monochrome) Built-in LED 44 W White
User & Safety Instructions 3138991 Brumberg 13710174 13710174 LED ceiling light LED (monochrome) Built-in LED 44 W White
The necessary accessories are required to use the article as described.