
Highlights & Details
Brumberg lights LED pendant light direct 3000K 13730183
- Power= 44 W Total luminous flux= 5284 lm Colour temperature= 3000 K White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for light band configuration: No.
- Suitable for the number of bulbs: 1
- Socket: Without
- Material of housing: Aluminium
- Black enclosure
- Cover material: Plastic opal
- Design of grid: Without
- Voltage type AC
- Rated voltage: 240 V
- With operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: Yes
- Dimming DALI-2: No.
- Dimmer DMX: No
- Dimming programmable: No.
- Dimmer DSI: No.
- Dim. RF: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Reflector: Without
- Light distribution: Symmetric
- Light emission: Direct
- Protection class (IP) IP40
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Suitable for emergency light: No.
- Integrated emergency power supply: No.
- Suitable for lamp output 44 W
- Max. System power 44 W
- Rated light current according to IEC 62722-2-1: 5284 lm
- Light color: White
- Light output 120.09 lm/W
- Colour temperature: 3000 K
- Color Rendering Index CRI: 80-89
- Constant luminous flux regulation: No.
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Width 600 mm
- Height/depth 100 mm
- Length: 600 mm
- With suspension: Yes
- Pendant length: 5000 mm
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED pendant light
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
44 W
44 W
- Light features
Dimmable
- Protection class
I
IP40
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 600.00 x 600.00 x 100.00 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
5284 lm
5284 lm
- Width
600.00 mm
- Height
100.00 mm
- Length
600.00 mm
- Depth
100 mm
- Rated luminous flux
5284 lm
- Colour rendering index
80-89
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Nominal voltage
240 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3138999 Brumberg 13730183 13730183 LED pendant light LED (monochrome) w/o 44 W Black
User & Safety Instructions
User & Safety Instructions 3138999 Brumberg 13730183 13730183 LED pendant light LED (monochrome) w/o 44 W Black
Description
This text is machine translated.



