
Highlights & Details
Brumberg Luminaires LED-sunken ground light V4A IP65 14036223
- Power= 12 W
- Total luminous flux= 890 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Type of wiring: Suitable for through-wiring
- Operating device: Voltage-controlled LED operating device
- Color rendering index CRI: 80-89
- Adjustable: no.
- Lamp: LED not replaceable
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Cover material: Transparent glass
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Type
Planar
- Outside Ø
150 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
3000 K
- Colour
White
890 lm
- Total luminous flux
890 lm
- Recess diameter
135 mm
- Recess depth
38 mm
- Protection screen
Clear
- Max. capacity
1000 gram
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Stainless steel
Glass (clear)
n.rel.
- Radiation angle
30°
- Light bulb included
Yes
- Colour temperature range
3000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2294525 Brumberg 14036223 14036223 Recessed floor light LED (monochrome) 12 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2294525 Brumberg 14036223 14036223 Recessed floor light LED (monochrome) 12 W Stainless steel
Description
LED ground light HYBRID flat, V4A, mounting type: Panel mounting, mounting location: Floor mounting, material: Stainless steel / aluminum / glass, beam angle: 30°
This text is machine translated.
This text is machine translated.










