• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 14050223 14050223 Recessed floor light LED (monochrome) 1 W Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-sunken ground light V4A IP65 14050223

  • Power= 1 W
  • Total luminous flux= 18 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Type of wiring: Suitable for through-wiring
  • Operating device: Voltage-controlled LED operating device
  • Color rendering index CRI: 80-89
  • Adjustable: no.
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Cover material: opal glass
Product type

Recessed floor light

Operating voltage

24 V DC

Outside Ø

46 mm

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

3000 K

Colour

White

Total luminous flux

18 lm

Recess diameter

44 mm

Recess depth

70 mm

Protection screen

Satinised

Protection class

III

IP65

Factory colour

Stainless steel

Material

Stainless steel

Opaline glass

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2298117 Brumberg 14050223 14050223 Recessed floor light LED (monochrome) 1 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2298117 Brumberg 14050223 14050223 Recessed floor light LED (monochrome) 1 W Stainless steel

Description

LED ground light V4A, mounting type: Installation mounting, mounting location: Floor mounting, material: Stainless steel / aluminum / glass, angle of radiation: 100°

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?